
The MBA3F is a time delay relay with an accuracy of 0.2% and a current rating of 200mA. It has an operating supply voltage of 24V and a maximum supply voltage of 24V. The relay is panel mount with a screw termination and a throw configuration of SPST. It has a length of 62mm and a width of 22mm, with an operating temperature range of -20°C to 60°C.
Sign in to ask questions about the Crouzet 88901322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88901322 technical specifications.
| Accuracy | 0.2% |
| Current Rating | 200mA |
| Interface | Analog |
| Length | 62mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Nominal Input Voltage | 24V |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MBA3F |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88901322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
