Sign in to ask questions about the Crouzet 88901342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88901342 technical specifications.
| Accuracy | 0.2% |
| Current Rating | 200mA |
| Interface | Analog |
| Length | 62mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Input Voltage | 24V |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MBA3F |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88901342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.