Crouzet 88950108 technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 40mA |
| Output Range | 0 to 10 V |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Millenium 3, AC |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
