
The Crouzet 88970045 is a relay module with 8 inputs and 4 outputs, operating at 12V with an output current of 8A. It features a module package with chassis mount, DIN rail, and panel options. The device is rated for IP40 and IP20 environments and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is approved for use in UL, CSA, and CE environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88970045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Length | 107.6mm |
| Manufacturer Series | CD12 |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 8A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40, IP20 |
| Series | Millenium 3, CD12 |
| Size | 59.5mm |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
