Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88970270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88970270 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 108mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Millenium 3, XN05 |
| Size | 35mm |
| Termination | RJ45 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
