Brushed DC Motors Cylindrical Body 12V 2.1A 15W 2900r/min 0.05N.m 0.7ms 1Shaft 75g.cm² 65%
Crouzet 89 810 007 technical specifications.
| Motor Current | 2.1A |
| Starting Current | 6.1A |
| DC Motor Voltage | 12V |
| Maximum Operating Speed | 2900r/min |
| Maximum Operating Torque | 0.05N.m |
| Rotor Inertia | 75g.cm² |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 2Ohm |
| Rotor Inductance | 1.3mH |
| Mechanical Time Constant | 20ms |
| Efficiency | 65% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 89 810 007 to view detailed technical specifications.
No datasheet is available for this part.