Brushed DC Motors Cylindrical Body 24V 1A 15W 2920r/min 0.05N.m 0.8ms 1Shaft 75g.cm² 72%
Crouzet 89 810 008 technical specifications.
| Motor Current | 1A |
| Starting Current | 3.3A |
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 2920r/min |
| Maximum Operating Torque | 0.05N.m |
| Rotor Inertia | 75g.cm² |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 7.3Ohm |
| Rotor Inductance | 6mH |
| Mechanical Time Constant | 17ms |
| Efficiency | 72% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 89 810 008 to view detailed technical specifications.
No datasheet is available for this part.