Brushed DC Motors Cylindrical Body 24V 3.1A 57W 3000r/min 0.18N.m 1.2ms 1Shaft 380g.cm² 80%
Crouzet 89 830 012 technical specifications.
| Motor Current | 3.1A |
| Starting Current | 17.2A |
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 3000r/min |
| Maximum Operating Torque | 0.18N.m |
| Rotor Inertia | 380g.cm² |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 1.4Ohm |
| Rotor Inductance | 1.7mH |
| Mechanical Time Constant | 13ms |
| Efficiency | 80% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 89 830 012 to view detailed technical specifications.
No datasheet is available for this part.