The Crouzet 89 850 007 is a brushed DC motor with a maximum operating speed of 3000 RPM and a maximum operating torque of 0.11. It has a motor current of 4.1A and a starting current of 15A. The motor is designed for use in applications with a DC motor voltage of 12V. The motor configuration is motor only and has a cylindrical body shape with one shaft. The motor has a terminal resistance of 0.8 and a rotor inductance of 0.5. The mechanical time constant is 15 and the efficiency is 76%. The motor operates within a temperature range of -30 to 70 degrees Celsius.
Crouzet 89 850 007 technical specifications.
| Motor Current | 4.1A |
| Starting Current | 15A |
| DC Motor Voltage | 12V |
| Maximum Operating Speed | 3000r/min |
| Maximum Operating Torque | 0.11N.m |
| Rotor Inertia | 160g.cm² |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 0.8Ohm |
| Rotor Inductance | 0.5mH |
| Mechanical Time Constant | 15ms |
| Efficiency | 76% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 89 850 007 to view detailed technical specifications.
No datasheet is available for this part.