This brushed DC motor is rated for 24V and 1.9A, with a maximum operating speed of 3000 RPM. It has a cylindrical body shape and a single shaft. The motor's efficiency is 80% and it has a mechanical time constant of 12. The operating temperature range is -30 to 70°C.
Crouzet 89 850 008 technical specifications.
| Motor Current | 1.9A |
| Starting Current | 8.4A |
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 3000r/min |
| Maximum Operating Torque | 0.11N.m |
| Rotor Inertia | 160g.cm² |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 2.9Ohm |
| Rotor Inductance | 2mH |
| Mechanical Time Constant | 12ms |
| Efficiency | 80% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 89 850 008 to view detailed technical specifications.
No datasheet is available for this part.