Crouzet C4IDC technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 50mA |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Outputs | 1 |
| Output Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 48.77mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet C4IDC to view detailed technical specifications.
No datasheet is available for this part.