Crouzet C4IDCB technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 40mA |
| Length | 44.5mm |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Series | C4 |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet C4IDCB to view detailed technical specifications.
No datasheet is available for this part.