I/O Module Relays Input Module 10mA 4000VAC Thru-Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Output Current | 50mA |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Series | C4 |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |