OUTPUT Mod.; Out Volt. 12-280 VAC; Inp.Volt. 4-32 VDC; 22 MA (MAX.); 8.33 msec
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 22A |
| Lead Free | Lead Free |
| Load Current | 22mA |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |