The C4ODCA is a SPST relay module with a maximum output voltage of 250V and a maximum output current of 1A. It has a load current rating of 16mA and a turn-on and turn-off delay time of 0.05ms each. The module is packaged in a lead-free module case, available in quantities of 25. It is designed for general use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Red |
| Lead Free | Lead Free |
| Load Current | 16mA |
| Output Current | 1A |
| Output Voltage | 250V |
| Package Quantity | 25 |
| Series | C4 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.05ms |
| RoHS | Compliant |