Crouzet / Crydom SIP SSR, 2A/240Vac, 4-10Vdc
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CASO |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |