Crouzet CASO242R technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CASO |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CASO242R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.