Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CPF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |