Sign in to ask questions about the Crouzet CPF480D25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet CPF480D25R technical specifications.
| Package/Case | SIP |
| Load Current | 25A |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CPF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CPF480D25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.