This general purpose relay module is rated for 280V DC and has a current rating of 5mA. It can handle an output current of 16mA and has a DC rated voltage of 280V. The module is designed for DIN rail mounting and has a maximum operating temperature of 80°C. It is approved for use in UL, CSA, and CE environments.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 5mA |
| Length | 59mm |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Output Current | 16mA |
| Output Voltage | 3V |
| DC Rated Voltage | 280V |
| RoHS | Compliant |