The DR-ODC5 is a 5V relay module with a current rating of 18A and an operating temperature range of -30°C to 80°C. It is approved by UL, CSA, and CE, and is designed for DIN rail mounting. The module has a nominal input voltage of 5V and an output current of 3A.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 18A |
| Lead Free | Lead Free |
| Length | 59mm |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3A |
| Reach SVHC Compliant | No |
| Voltage Rating | 5V |
| Width | 70mm |
| RoHS | Compliant |