
General purpose I/O module featuring SPST throw configuration. Operates with 6mA input current and provides 50mA output current at 3V. Rated for 140V DC, with turn-on delay of 20ms and turn-off delay of 30ms. Module mounts on DIN rail and measures 59mm length, 70mm width, and 45mm depth. Approvals include UL, CSA, and CE, with an operating temperature range of -30°C to 80°C.
Crouzet DRIAC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 6mA |
| Depth | 45mm |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Length | 59mm |
| Load Current | 50mA |
| Max Input Voltage (DC) | 140.14kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Analog Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DR |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating | 140V |
| DC Rated Voltage | 140V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DRIAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
