The DSR110A is a SPDT relay from Crouzet with a 110V AC coil voltage and a maximum current rating of 10A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The relay is designed for DIN rail and panel mounting and has a maximum voltage rating of 250V AC and DC. It is part of the SR series and is suitable for use in power management applications.
Sign in to ask questions about the Crouzet DSR110A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet DSR110A technical specifications.
| Coil Voltage (AC) | 110V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail, Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | SR |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DSR110A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
