Sign in to ask questions about the Crouzet DUR24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet DUR24D technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | UR |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DUR24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.