Crouzet GA8-6B02R technical specifications.
| Capacitance | 8pF |
| Package/Case | SIP |
| Height | 25.4mm |
| Length | 43.2mm |
| Package Quantity | 20 |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GA8-6B02R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.