
The GN050DSR is a solid state relay with a package quantity of 10 per unit, packaged in bulk. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is designed for panel or chassis mount and has a throw configuration of single pole single throw. It can handle a load current of up to 50A.
Checking distributor stock and pricing after the page loads.
Crouzet GN050DSR technical specifications.
| Package/Case | Module |
| Depth | 79.74mm |
| Height | 35.43mm |
| Length | 101.28mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GN0 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
