
The GN325ALR is a solid state relay with a 3PST throw configuration, rated for 25A load current and 20mA maximum input current. It is designed for DIN rail mount and is available in bulk packaging. The relay is RoHS compliant and part of the GN3 series from Crouzet.
Checking distributor stock and pricing after the page loads.
Crouzet GN325ALR technical specifications.
| Input Type | AC |
| Load Current | 25A |
| Max Input Current | 20mA |
| Mount | DIN Rail, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
No datasheet is available for this part.
