Relay SSR 16mA 140V AC-IN 25A 600V AC-OUT 8-Pin
Crouzet GN325BSR technical specifications.
| Input Type | AC |
| Load Current | 25A |
| Max Input Current | 16mA |
| Mount | DIN Rail, Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
No datasheet is available for this part.