Crouzet GN325DSR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 35mA |
| Mount | DIN Rail, Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GN325DSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.