Sign in to ask questions about the Crouzet GN325DSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GN325DSZ technical specifications.
| Package/Case | 600 |
| Depth | 79.74mm |
| Height | 35.43mm |
| Isolation Voltage | 4kV |
| Length | 103.89mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 300A |
| Mount | Chassis |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GN325DSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
