The GN350ASR is a 50A solid state relay with a 3PST throw configuration, designed for AC input applications. It is mounted on a DIN rail via screw terminals and is available in a bulk packaging quantity of 10. The relay is compliant with RoHS regulations and is part of the GN3 series. It can handle a maximum input current of 20mA and an output current of 50A.
Checking distributor stock and pricing after the page loads.
Crouzet GN350ASR technical specifications.
| Input Type | AC |
| Load Current | 50A |
| Max Input Current | 20mA |
| Mount | DIN Rail, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
No datasheet is available for this part.