
The GN350ASZ is a solid state relay from Crouzet with a maximum supply voltage of 600V and a minimum supply voltage of 48V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is designed for chassis mount and has a load current of 50A. It is RoHS compliant but not SVHC compliant.
Crouzet GN350ASZ technical specifications.
| Package/Case | 600 |
| Depth | 79.74mm |
| Height | 35.43mm |
| Isolation Voltage | 4kV |
| Length | 103.89mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 750A |
| Mount | Chassis |
| Output Current | 50A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GN350ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
