SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 90-140VAC In, Instantaneous
Checking distributor stock and pricing after the page loads.
Crouzet GN350BLR technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 50A |
| Input Type | AC |
| Max Input Current | 16mA |
| Mount | Panel, Screw |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
No datasheet is available for this part.