This 660V 50A solid state relay features a 3PST throw configuration and is approved to UL, CSA, CE, and TUV standards. It can be mounted on a DIN rail or panel and is terminated with screws. The relay is RoHS compliant and available in a bulk packaging quantity of 10.
Checking distributor stock and pricing after the page loads.
Crouzet GN350BLZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 50A |
| Input Type | AC |
| Load Current | 50A |
| Max Input Current | 16mA |
| Mount | DIN Rail, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
No datasheet is available for this part.