Crouzet GN350BSZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | 600 |
| Current Rating | 50A |
| Depth | 79.74mm |
| Height | 35.43mm |
| Input Type | AC |
| Length | 103.89mm |
| Load Current | 50A |
| Max Input Current | 16mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GN350BSZ to view detailed technical specifications.
No datasheet is available for this part.
