Crouzet GN350DLZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 50A |
| Input Current | 35mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 35mA |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail, Panel, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GN350DLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.