Relay SSR 35mA 32V DC-IN 50A 600V AC-OUT 8-Pin
Checking distributor stock and pricing after the page loads.
Crouzet GN350DSR technical specifications.
| Input Current | 35mA |
| Input Type | DC |
| Max Input Current | 35mA |
| Mount | Screw |
| Output Current | 50A |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.