SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 18-36VAC In, Instantaneous
Checking distributor stock and pricing after the page loads.
Crouzet GN350ELR technical specifications.
| Input Type | AC |
| Load Current | 50A |
| Max Input Current | 20mA |
| Mount | DIN Rail, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
No datasheet is available for this part.