SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/50A, 18-36VAC In, Instantaneous
Checking distributor stock and pricing after the page loads.
Crouzet GN350ESR technical specifications.
| Input Type | AC |
| Max Input Current | 20mA |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
