This solid state relay is a module with a load current of 10A and an output voltage of 280V. It is approved by UL, CSA, CE, and TUV. The relay is mounted on a DIN rail and has a package quantity of 20 per unit. It is packaged in bulk and has a termination type of screw. The relay is a single pole single throw (SPST) type.
Checking distributor stock and pricing after the page loads.
Crouzet GNR10BCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Load Current | 10A |
| Mount | DIN Rail |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.