Relay; Solid State; SPST-NO; Ctrl 120VAC; 10A; 280VAC; DIN Rail; Zero; GNR 22.5MM Series
Checking distributor stock and pricing after the page loads.
Crouzet GNR10BHZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Input Current | 23mA |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.