Crouzet GNR10DCZ technical specifications.
| Package/Case | Module |
| Depth | 22.6mm |
| Height | 88.2mm |
| Length | 120.8mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 200A |
| Mount | DIN Rail, Panel |
| Output Voltage | 280V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR10DCZ to view detailed technical specifications.
No datasheet is available for this part.
