Crouzet GNR10DHZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Lead Free | Lead Free |
| Load Current | 10A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Output Voltage | 280V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR10DHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
