
The GNR20ACZ is a solid state relay with a load current of 20A and an operating temperature range of -20°C to 80°C. It is designed for DIN rail mounting and has a turn-on delay time of 20ms. The relay is available in a package quantity of 20 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR20ACZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR20ACZ technical specifications.
| Package/Case | Module |
| Depth | 22.5mm |
| Height | 88.2mm |
| Length | 120.75mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR20ACZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
