Relay; Solid State; SPST-NO; Ctrl 120VAC; 20A; 600VAC; DIN Rail; Zero; GNR 22.5MM Series
Checking distributor stock and pricing after the page loads.
Crouzet GNR20BCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 20A |
| Mount | Panel, DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.