Crouzet GNR20BHZ technical specifications.
| Package/Case | Module |
| Input Current | 23mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR20BHZ to view detailed technical specifications.
No datasheet is available for this part.