
The GNR20DCZ solid state relay from Crouzet is a 20A AC/DC output device with a temperature range of -20°C to 80°C. It has a turn-on delay time of 8.33ms and is mounted on a DIN rail. The relay has a package quantity of 10 and is packaged in bulk. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR20DCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR20DCZ technical specifications.
| Depth | 22.5mm |
| Height | 88.2mm |
| Input Current | 19mA |
| Length | 120.75mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Current | 20A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR20DCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
