The GNR20DHR is a solid state relay with a maximum output voltage of 600V and a maximum output current of 20A. It has an AC input type and is designed for DIN rail mounting. This relay is part of the GNR series and features a SPST throw configuration. It is available in a bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Crouzet GNR20DHR technical specifications.
| Package/Case | Module |
| Input Type | AC |
| Load Current | 20A |
| Max Input Current | 23mA |
| Max Output Current | 20A |
| Max Output Voltage | 600V |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.