
Crouzet 20 A Solid State Relay, Zero Crossing, DIN Rail, 600 V ac Maximum Load
Checking distributor stock and pricing after the page loads.
Crouzet GNR20DHZ technical specifications.
| Package/Case | Module |
| Depth | 22.5mm |
| Height | 88.2mm |
| Input Current | 19mA |
| Lead Free | Lead Free |
| Length | 120.75mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Surge Current | 300A |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |
No datasheet is available for this part.
