Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR25ACZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR25ACZ technical specifications.
| Load Current | 25A |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 300A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR25ACZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
